
The WPN4020H3R3MT is a general purpose inductor with a nominal inductance of 3.3uH and a DC resistance of 0.072 ohms. It has a maximum rated current of 3.45A and operates within a temperature range of -40 to 125 degrees Celsius. The inductor is shielded and has a dual ended terminal placement. It is a chip-type inductor with a package length, width, and height of 4mm, 4mm, and 2mm respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 3.45 |
| Test Frequency | 1 |
| Self Resonance Frequency | 19 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |