The WPN4020H6R8MT is a shielded general purpose inductor from Sunlord with a nominal inductance of 6.8uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 2.4A and has a DC resistance of 0.156 ohms. It is available in a 4x4x2mm CHIP package type.
Sunlord WPN4020H6R8MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.156 |
| Rated Current-Max | 2.4 |
| Test Frequency | 1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sunlord WPN4020H6R8MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.