Switch Access Short Center Barrier Push Button Switch
Sunmulon EH-1084-K technical specifications.
| Type | Short Center Barrier |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.