Switch Push Button N.O./N.C. Rectangular Button Quick Connect/Solder Panel Mount
Sunmulon EHL-0W080GK2P2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.