This SPDT switch features a rectangular button actuator and a panel mount termination style. It has a maximum current rating of 3 amps at 250 volts AC and operates within a temperature range of -15°C to 50°C. The switch has a momentary contact function and is available with illumination. It is designed for use in applications where a high current rating and reliable operation are required.
Sunmulon EHM-3W289CH23P1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.