Switch Push Button SPDT Square Button 0.05A 30VAC 30VDC Thru-Hole PC Pins
Sunmulon VHM-1S80C1K4C technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.05@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.