
Sunon HA60151V3-E00U-A99 technical specifications.
| Airflow | 9.7CFM |
| Bearing Type | Vapo-Bearing |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 280mW |
| Noise | 27.8dBA |
| RPM | 2300RPM |
| Series | MagLev® HA |
| Termination | 2 Wire Leads |
| Weight | 0.064lb |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon HA60151V3-E00U-A99 to view detailed technical specifications.
No datasheet is available for this part.