The LM310-001A99DN is a 12V rectangular module capacitor with a noise level of 17.8 dB. It is available in a package quantity of 10. The capacitor has a rectangular shape and is terminated with lead wire. Its dimensions are 92.3mm in depth, 66mm in height, and 121mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sunon LM310-001A99DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 92.3mm |
| Height | 66mm |
| Length | 121mm |
| Noise Level | 17.8 dB |
| Package Quantity | 10 |
| Shape | Rectangular |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Sunon LM310-001A99DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
