
The Sunon MB40200V1-000U-A99 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a power consumption of 950mW and operates at a supply voltage of 5V. The fan features a Vapo-Bearing and a flammability rating of UL94 V-0. It is RoHS compliant and has a noise level of 25.5dBA.
Sunon MB40200V1-000U-A99 technical specifications.
| Airflow | 8.9CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 950mW |
| Noise | 25.5dBA |
| Noise Level | 25.5dB |
| Operating Supply Voltage | 5V |
| Power Consumption | 950mW |
| RoHS Compliant | Yes |
| RPM | 7200RPM |
| Series | MagLev® MB |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| Weight | 0.066lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB40200V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
