Sunon MB60252V1-000U-A99 technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Power Dissipation | 1.68W |
| Noise | 33.5dBA |
| Noise Level | 33.5 dBA |
| Power Consumption | 1.9W |
| RPM | 4500RPM |
| Series | MagLev® MB |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.126lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon MB60252V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
