
The Sunon PE80252V1-000U-A99 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 200mA and a power consumption of 4.8W. The fan operates at 4800RPM and produces 46.5dBA of noise. It is certified to UL, CE, and TUV standards and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Sunon PE80252V1-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon PE80252V1-000U-A99 technical specifications.
| Airflow | 60CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 200mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Noise | 46.5dBA |
| Noise Level | 46.5dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Power Consumption | 4.8W |
| RPM | 4800RPM |
| Series | DR MagLev® |
| Termination | 2 Wire Leads |
| Weight | 0.201lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE80252V1-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.