FAN AXIAL 80X25MM 24VDC WIRE
Sunon PE80252V3-000U-A99 technical specifications.
| Airflow | 53CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 137mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.29W |
| Noise | 43.5dBA |
| Noise (dB) | 43.5dB |
| Package Quantity | 50 |
| RPM | 4200RPM |
| Series | MagLev® PE |
| Termination | 2 Wire Leads |
| Weight | 0.201lb |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.