
The Sunon PE80254V1-000U-A99 is an axial fan with a current rating of 114mA and a maximum operating temperature of 158°C. It has a voltage rating of 48V and a maximum power dissipation of 5.48W. The fan is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It operates at a speed of 4800RPM and produces 46.5dBA of noise.
Sign in to ask questions about the Sunon PE80254V1-000U-A99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunon PE80254V1-000U-A99 technical specifications.
| Airflow | 60CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 114mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.48W |
| Noise | 46.5dBA |
| Noise (dB) | 46.5dB |
| Noise Level | 46.5 dBA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RPM | 4800RPM |
| Series | MagLev® PE |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.201lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE80254V1-000U-A99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.