The MagLev PE 70CFM axial fan features a Vapo-Bearing design and a maximum operating temperature of 158°C. It has a current rating of 180mA and meets UL, CE, and TUV approvals. The fan's package is axial in style and it is terminated with 2 wire leads. It operates within a temperature range of 14°C to 158°C.
Sunon PE92252V2-000U-A99 technical specifications.
| Airflow | 70CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 180mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise | 44dBA |
| RPM | 4200RPM |
| Series | MagLev® PE |
| Termination | 2 Wire Leads |
| Weight | 0.227lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PE92252V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.