
DC axial fan, 70x70x20mm, delivering 43 CFM airflow at 4600 RPM. Features 12V DC operation, 3.42W power consumption, and 41.5 dBA noise level. Equipped with Vapo-Bearing technology for enhanced durability and a UL94 V-0 flammability rating. Operating temperature range from 14°C to 158°C. Includes 2 wire leads for termination.
Sunon PF70201V1-000U-A99 technical specifications.
| Airflow | 43CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 285mA |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.42W |
| Noise | 41.5dBA |
| Noise (dB) | 41.5dB |
| Noise Level | 41.5dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Power Consumption | 3.42W |
| RPM | 4600RPM |
| Series | MagLev® PF |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.177lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF70201V1-000U-A99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.