The Sunon PF70201V2-000U-A99 is an axial fan with a maximum airflow of 40CFM and a current rating of 230mA. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 2.76W. The fan is approved by UL, CE, and TUV and features 2-wire leads for easy connection. It is part of the MagLev PF series and uses a Vapo-Bearing for reduced noise, with a noise level of 40dBA at 4300RPM.
Sunon PF70201V2-000U-A99 technical specifications.
| Airflow | 40CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 230mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.76W |
| Noise | 40dBA |
| RPM | 4300RPM |
| Series | MagLev® PF |
| Termination | 2 Wire Leads |
| Weight | 0.177lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF70201V2-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.