FAN AXIAL 70X20MM 12VDC WIRE
Sunon PF70201V3-000U-A99 technical specifications.
| Airflow | 37CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 195mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.34W |
| Noise | 37.5dBA |
| RPM | 4000RPM |
| Series | MagLev® PF |
| Termination | 2 Wire Leads |
| Weight | 0.177lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF70201V3-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.