
DC fan, 12V, 80x80x20mm square profile, delivering 53CFM airflow at 4600RPM. Features Vapo-Bearing technology for reliable operation, with a maximum power consumption of 3.42W and a noise level of 48dBA. Constructed from UL94 V-0 rated plastic, it operates within a temperature range of 14°C to 158°C and includes 2 wire leads for termination. Approvals include UL, CE, and TUV.
Sunon PF80201V1-000U-A99 technical specifications.
| Airflow | 53CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Vapo-Bearing |
| Package/Case | Axial |
| Current Rating | 285mA |
| Depth | 20mm |
| Flammability Rating | UL94 V-0 |
| Height | 80mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.42W |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Power Consumption | 3.42W |
| RPM | 4600RPM |
| Series | MagLev® PF |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.188lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sunon PF80201V1-000U-A99 to view detailed technical specifications.
No datasheet is available for this part.
