FAN AXIAL 80X32MM 12VDC WIRE
Checking distributor stock and pricing after the page loads.
Sunon PF80321B2-000U-A99 technical specifications.
| Airflow | 55.9CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.8W |
| Noise | 43.1dBA |
| RPM | 4500RPM |
| Series | PF |
| Termination | 2 Wire Leads |
| Weight | 0.212lb |
| Width | 32mm |
| RoHS | Compliant |