Sign in to ask questions about the Sunpower SDS-060A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunpower SDS-060A12 technical specifications.
| Current - Output 1 | 5A |
| Height | 38mm |
| Length | 159mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Sunpower SDS-060A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
