
The Sunpower SDS-060B24 is a 24V 60W DC-DC converter with a maximum output current of 2.5A. It operates within a 18-36V input voltage range. The device is not Reach SVHC compliant. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Sunpower SDS-060B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sunpower SDS-060B24 technical specifications.
| Current - Output 1 | 2.5A |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sunpower SDS-060B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
