The SPX-6350-GP1 is a 6-output regulated AC/DC power supply with a maximum output power of 350W. It features six fixed output voltages: 5V, 3.3V, 12V, -12V, -5V, and has a minimum isolation voltage of 3000VAC. The power supply operates within a temperature range of -10°C to 70°C and has an efficiency of 83% typ. It is an enclosed style power supply with an IEC male input connector and does not have a power indicator.
Sunpower SPX-6350-GP1 technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 6 |
| Output Voltage | 5|3.3|12|12|-12|-5V |
| Maximum Output Current | 25|25|16|16|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5A |
| Tolerance | ±3|±5|±3|±3|±10|±5% |
| Ripple & Noise | 70mV(Max)|70mV(Max)|120mV(Max)|120mV(Max)|120mV(Max)|100mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sunpower SPX-6350-GP1 to view detailed technical specifications.
No datasheet is available for this part.