The LSR.47/35BM4000 is a 0.47uF tantalum capacitor with a 35VDC voltage rating and 20% tolerance. It features very low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and is packaged in a 3528-21 case.
Suntsu Electronics LSR.47/35BM4000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.