The LSR100/16HM55 is a 100uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It features a very low ESR of 0.055 and a leakage current of 16. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a 7343-43 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.055Ohm |
| Leakage Current | 16uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |