Cap Tant Solid 100uF 20V Z CASE 10% (7.3 X 6.1 X 3.45mm) Inward L SMD 7361-38 0.1 Ohm 125°C T/R
Suntsu Electronics LSR100/20ZK100 technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.1Ohm |
| Leakage Current | 20uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.