The LSR1000/4HM40 is a 1000uF tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 40. The capacitor is constructed with a flat construction and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Leakage Current | 40uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |