The LSR150/16HM100 is a 150uF solid tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 20%. It has a very low ESR of 0.1 and a leakage current of 24. The capacitor is constructed with a flat construction and has an inward L termination style. It is a surface mount component with a 7343-43 package and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 24uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |