Cap Tant Solid 220uF 10V DL CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.2 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 15uA |
| Case Code | DL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-20 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |