The LSR3.3/25AK1000 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 1. The capacitor has a leakage current of 0.8 and is suitable for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design.
Suntsu Electronics LSR3.3/25AK1000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 0.8uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.