The LSR3.3/25BM2000 is a 3.3uF tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has an ESR of 2 and a leakage current of 0.8. The capacitor is constructed with a flat construction and has a very low ESR type. It is available in a 3528-21 package and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR3.3/25BM2000 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.