Cap Tant Solid 3.3uF 25V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.7 Ohm 125°C T/R
Suntsu Electronics LSR3.3/25CM700 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.