The LSR3.3/35CM700 solid tantalum capacitor from Suntsu Electronics features a capacitance of 3.3uF with a voltage rating of 35VDC and a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.7 and a leakage current of 1.2. The capacitor is designed for surface mount applications and is constructed with a flat construction type. It operates within a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR3.3/35CM700 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 1.2uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.