The LSR3.3/50DK800 is a 3.3uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It has a very low ESR of 0.8 and a leakage current of 1.7. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 7343-31 package, suitable for surface mount applications.
Suntsu Electronics LSR3.3/50DK800 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 1.7uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.