The LSR33/10AK700 is a 33uF solid tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It has a very low ESR of 0.7 and a leakage current of 3.3. The capacitor is rated for operation between -55°C and 125°C and is available in a 3216-18 surface mount package with an inward L termination style.
Suntsu Electronics LSR33/10AK700 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 3.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.