The LSR33/10BK500 is a solid tantalum capacitor with a capacitance of 33 microfarads and a working voltage of 10 volts DC. It has a tolerance of 10% and an equivalent series resistance of 0.5 ohms. The capacitor is designed for surface mount applications and has a case code of B. It operates over a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/10BK500 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 3.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.