The 33uF 10VDC 20% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.425. The capacitor has a leakage current of 3.3 and is constructed with a flat construction. It is available in a 3528-21 package and is designed for surface mount applications with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/10BM425 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.425Ohm |
| Leakage Current | 3.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.