The LSR33/10BM500 is a 33uF solid tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features very low ESR and a leakage current of 3.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Suntsu Electronics LSR33/10BM500 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 3.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.