The LSR33/10CM375 from Suntsu Electronics is a 33uF solid tantalum capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a very low ESR of 0.375 and a leakage current of 3.3. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications in the 6032-28 package type.
Suntsu Electronics LSR33/10CM375 technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.375Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 3.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.