Cap Tant Solid 33uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125°C T/R
Suntsu Electronics LSR33/16BK500 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5.3uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.