The LSR33/16CK225 is a 33uF tantalum capacitor with a 16VDC voltage rating and 10% tolerance. It features very low ESR and a leakage current of 5.3. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Suntsu Electronics LSR33/16CK225 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.225Ohm |
| Leakage Current | 5.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.