The LSR33/16CM100 is a 33uF tantalum capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features very low ESR and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a 6032-28 package and is suitable for surface mount applications.
Suntsu Electronics LSR33/16CM100 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.1Ohm |
| Leakage Current | 5.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.