The LSR33/16CM225 is a 33uF solid tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It features a very low ESR of 0.225 and a leakage current of 5.3. The capacitor is constructed with a flat design and has an inward L termination style. It is available in a 6032-28 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/16CM225 technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.225Ohm |
| Leakage Current | 5.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.