The LSR33/20CK300 is a 33uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a very low ESR of 0.3 and a leakage current of 6.6. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 package, suitable for surface mount applications.
Suntsu Electronics LSR33/20CK300 technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 6.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.