The LSR33/25DK300 is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 25VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.3. The capacitor features a very low ESR type and a leakage current of 8.3. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style.
Suntsu Electronics LSR33/25DK300 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.3Ohm |
| Leakage Current | 8.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.