This 33uF tantalum capacitor has a maximum operating voltage of 25VDC with a tolerance of 10%. It features very low ESR and a leakage current of 8.3. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/25HK200 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 8.3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.