The LSR33/25HM175 is a 33uF tantalum capacitor with a maximum operating voltage of 25VDC and a tolerance of 20%. It has a very low ESR of 0.175 and a leakage current of 8.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 7343-43 package, suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/25HM175 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.175Ohm |
| Leakage Current | 8.3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.