The LSR33/25HM200 is a 33uF solid tantalum capacitor with a voltage rating of 25VDC and a tolerance of 20%. It features very low ESR and a leakage current of 8.3. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and is packaged in a 7343-43 case code.
Suntsu Electronics LSR33/25HM200 technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 8.3uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.