The LSR33/35DK300 is a solid tantalum capacitor with a capacitance of 33uF and a DC rated voltage of 35VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a very low ESR of 0.3 and a leakage current of 11.6. It is constructed with a flat construction and has an inward L termination style. The capacitor is surface mountable and has a package type of 7343-31. It operates over a temperature range of -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/35DK300 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| DC Rated Voltage | 35VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.3Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 11.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.