The LSR33/35HK50 is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.05. The capacitor exhibits very low ESR and a leakage current of 12. It is designed for surface mount applications and has a case code of H. The operating temperature range is from -55 to 125 degrees Celsius.
Suntsu Electronics LSR33/35HK50 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.05Ohm |
| Leakage Current | 12uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.