The LSR33/35HK65 is a 33uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a very low ESR of 0.065 and a leakage current of 12. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C.
Suntsu Electronics LSR33/35HK65 technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.065Ohm |
| Leakage Current | 12uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Very Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.